Power Film Capacitors :
41 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(30)
(11)
Typical Applications
=Pulse
1
(421)
(8)
(65)
(16)
(2)
(35)
(1699)
(28)
Dielectric Type
(8)
(11)
(22)
Capacitor Case / Package
(14)
(26)
Capacitance
(1)
(1)
(1)
(2)
(1)
(3)
(3)
(1)
Capacitance Tolerance
(6)
(7)
(1)
(3)
(24)
Capacitor Mounting
(41)
Voltage(AC)
(9)
(2)
(5)
(3)
(5)
(1)
(1)
(2)
Voltage(DC)
(9)
(2)
(5)
(8)
(3)
(2)
(1)
(3)
Humidity Rating
(12)
Capacitor Terminals
(41)
Packaging
(41)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$0.330 25+$0.296 50+$0.262 100+$0.228 500+$0.184 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.313 25+$0.278 50+$0.244 100+$0.209 500+$0.195 | Film / Foil PET | Radial Box - 2 Pin | 6800pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 1+$2.690 25+$1.920 100+$1.520 250+$1.500 500+$1.480 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 220V/µs | 7.5mm | 14mm | - | - | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+$4.850 25+$3.590 100+$2.930 250+$2.780 500+$2.620 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | 8mm | 26.5mm | - | - | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+$2.980 25+$2.510 100+$2.350 250+$2.180 500+$1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 1% | Pulse | Through Hole | 250V | 630V | - | PC Pin | 5mm | 10kV/µs | - | 7.2mm | 5.5mm | 7mm | KP1830 Series | - | - | ||||||
Each | 1+$6.570 10+$5.000 25+$4.690 50+$4.380 100+$4.190 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 5% | Pulse | Through Hole | 300V | 630V | - | PC Pin | - | 500V/µs | 16mm | 31.5mm | - | - | MKP1839 HQ Series | -55°C | 110°C | ||||||
Each | 1+$5.630 10+$4.120 25+$3.880 50+$3.630 100+$3.260 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | ||||||
Each | 1+$4.520 10+$3.350 25+$3.120 50+$2.890 100+$2.740 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 1% | Pulse | Through Hole | 100V | 160V | - | PC Pin | - | 100V/µs | 9mm | 19mm | - | - | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+$4.410 10+$3.270 25+$3.050 50+$2.820 100+$2.680 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 450V | 1.6kV | - | PC Pin | - | 1kV/µs | 12mm | 31.5mm | - | - | MKP1839 HQ Series | - | - | ||||||
Each | 10+$0.313 25+$0.301 50+$0.288 100+$0.276 500+$0.232 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.408 25+$0.378 50+$0.347 100+$0.317 500+$0.272 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.490 25+$0.436 50+$0.381 100+$0.327 500+$0.301 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.313 25+$0.301 50+$0.288 100+$0.276 500+$0.232 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.366 25+$0.324 50+$0.282 100+$0.240 500+$0.195 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.283 25+$0.271 50+$0.258 100+$0.246 500+$0.199 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 4700pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 2.5mm | 6.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.496 25+$0.440 50+$0.385 100+$0.329 500+$0.293 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 3mm | 7.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.276 25+$0.266 50+$0.257 100+$0.247 500+$0.199 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 3mm | 7.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 10+$0.516 25+$0.475 50+$0.435 100+$0.394 500+$0.358 More Pricing... | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | 7.2mm | 3.5mm | 8.5mm | FKS2 Series | -55°C | 100°C | ||||||
Each | 5+$2.880 25+$2.020 100+$1.560 250+$1.470 500+$1.390 More Pricing... | Metallized PP | Axial Leaded | 0.01µF | ± 1% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 300V/µs | 5mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+$2.300 25+$1.580 100+$1.210 250+$1.160 500+$1.110 More Pricing... | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Pulse | Through Hole | 160V | 250V | - | PC Pin | - | 220V/µs | 6mm | 14mm | - | - | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+$2.400 10+$1.730 25+$1.710 50+$1.690 100+$1.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Pulse | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | - | 26mm | 6mm | 15.5mm | MKP1841 Series | -55°C | 100°C | ||||||
Each | 5+$1.780 10+$1.030 25+$1.010 50+$0.985 100+$0.962 More Pricing... | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | 14.5mm | 5.5mm | 13.5mm | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 5+$2.420 25+$1.680 100+$1.290 250+$1.270 500+$1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 1% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 10kV/µs | - | - | - | - | KP1830 Series | - | - | ||||||
Each | 1+$5.460 10+$4.010 25+$3.720 50+$3.430 100+$3.060 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | 26mm | 8.5mm | 18mm | MMKP383 Series | 55°C | 105°C | ||||||
Each | 1+$6.920 10+$4.750 25+$4.230 50+$3.700 100+$2.660 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 6kV/µs | - | 26mm | 6mm | 15.5mm | MMKP383 Series | 55°C | 105°C | ||||||