0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8330

RoHS

Date/Lot Code

Each
1+$8.220
10+$6.320
25+$5.860
50+$5.400
100+$5.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
120A
9.9A
0.0166ohm
-
42mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
66K5372

RoHS

Date/Lot Code

Each
1+$9.140
10+$6.520
25+$6.400
50+$6.270
100+$6.110
More Pricing...
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
56AJ0372

RoHS

Date/Lot Code

Each
1+$4.360
10+$3.160
25+$3.070
50+$2.980
100+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
333A
9.9A
0.01ohm
-
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6665

RoHS

Date/Lot Code

Each
1+$5.670
10+$4.030
25+$3.770
50+$3.510
100+$3.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
540A
9.9A
0.009ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2776

RoHS

Each
1+$1.790
10+$1.020
25+$0.972
50+$0.922
100+$0.873
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
82AH0786

RoHS

Each
100+$8.380
250+$7.980
500+$7.410
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
480A
9.9A
0.0089ohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK