0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1472

RoHS

Date/Lot Code

Each
1+$230.430
5+$221.620
10+$212.810
25+$204.000
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
C44U-T Series
-40°C
85°C
72AK1753

RoHS

Each
1+$230.550
5+$228.110
10+$225.670
25+$215.910
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
C44U-T Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK