0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
28AK7650

RoHS

Date/Lot Code

Each
1+$140.250
5+$136.980
10+$131.860
25+$129.790
50+$128.540
More Pricing...
-
Radial Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5.1kA
80A
1500µohm
116mm
141mm
B25690 Series
-40°C
75°C
98AK5451

RoHS

Each
1+$141.660
5+$136.820
10+$125.380
25+$121.470
50+$120.010
More Pricing...
Metallized PP
Can
580µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
4.8kA
80A
1200µohm
85mm
151mm
B25695 Series
-40°C
105°C
12AN7584

RoHS

Date/Lot Code

Each
1+$164.370
5+$162.260
10+$160.210
25+$158.070
-
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE III (Test Condition B)
Screw
32mm
-
80A
1100µohm
116mm
179mm
B25680 Series
-40°C
85°C
83AH2682

RoHS

Each
1+$207.800
5+$205.110
10+$202.220
25+$190.820
Metallized PP
Can
55.7µF
± 5%
AC Filter
Stud Mount - M12
850V
-
-
Terminal Block
-
4.3kA
80A
500µohm
136mm
261mm
-
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK