0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6614

RoHS

Date/Lot Code

Each
1+$0.434
10+$0.273
25+$0.266
50+$0.259
100+$0.252
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
39AH9219

RoHS

Date/Lot Code

Each
10+$0.390
25+$0.380
50+$0.369
100+$0.359
500+$0.307
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
1800pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
17A
800mA
0.354ohm
18mm
4mm
10mm
10mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
58Y5392

RoHS

Each
10+$0.562
25+$0.547
50+$0.533
100+$0.518
500+$0.446
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK