Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(4)
(2)
RMS Current (Irms)
=8.9A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(14)
Capacitor Mounting
(14)
Qualification
(12)
Operating Temperature Max
(11)
(3)
Capacitor Case / Package
(10)
(4)
Typical Applications
(3)
(10)
(1)
Capacitor Terminals
(4)
(10)
Operating Temperature Min
(10)
(4)
Capacitance Tolerance
(9)
(5)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.460 10+$4.660 25+$4.370 50+$4.070 100+$3.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 700V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0125ohm | 41.5mm | 24mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$3.820 10+$2.740 25+$2.490 50+$2.240 100+$2.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.310 10+$3.840 25+$3.600 50+$3.350 100+$2.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 800V | - | PC Pin | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$4.700 10+$3.390 25+$3.180 50+$2.960 100+$2.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | 800V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+$9.030 10+$6.860 25+$6.490 50+$6.110 100+$5.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | - | - | |||||
Each | 1+$3.460 25+$2.490 100+$2.030 250+$1.940 500+$1.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+$9.390 10+$8.290 25+$6.970 50+$6.310 100+$5.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$8.900 10+$7.860 25+$6.610 50+$5.980 100+$5.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | - | - | |||||
PANASONIC | Each | 1+$8.570 10+$6.510 25+$6.150 50+$5.790 100+$5.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | - | EZPV Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
15AN2016 RoHS | Each | 1+$4.780 10+$3.480 25+$3.240 50+$2.990 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | - | Through Hole | 500V | - | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 264A | 8.9A | 0.0072ohm | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | |||||
Each | 1+$3.910 10+$2.830 25+$2.610 50+$2.390 100+$2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 10% | DC Link | - | Through Hole | - | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$4.710 10+$3.630 25+$3.440 50+$3.250 100+$2.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | 31.5mm | 22mm | 36.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
57AC1799 RoHS | Each | 1+$3.960 10+$3.570 25+$3.350 50+$3.120 100+$2.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 10% | AC Filter | - | Through Hole | 250V | - | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | |||||
83AH9887 RoHS | Each | 1+$4.170 100+$3.530 250+$3.280 500+$3.090 1000+$2.950 | Metallized PP | Radial Box - 4 Pin | 800V | 8µF | ± 5% | DC Link | Radial Box - 4 Pin | Through Hole | - | 800V | 800V | - | Radial Leaded | - | 13V/µs | 104A | 8.9A | 0.0114ohm | 41.5mm | 24mm | 19mm | 19mm | C4AQ Series | -55°C | 105°C | C4AQ | AEC-Q200 | AEC-Q200 | |||||