0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1476

RoHS

Date/Lot Code

Each
1+$199.640
5+$184.460
10+$169.280
25+$165.890
50+$162.510
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
72AK1757

RoHS

Each
1+$215.120
5+$207.950
10+$191.560
25+$186.440
50+$184.390
More Pricing...
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
21AM9428

RoHS

Each
1+$110.690
5+$104.580
10+$98.470
25+$92.360
50+$89.390
More Pricing...
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
-
5.2A
70A
1600µohm
85mm
176mm
B25690 Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK