0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8323

RoHS

Date/Lot Code

Each
1+$5.950
10+$4.360
25+$4.170
50+$3.990
100+$3.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
68AC5685

RoHS

Each
1+$11.650
10+$9.130
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
56AJ0319

RoHS

Date/Lot Code

Each
1+$3.120
10+$2.190
25+$2.100
50+$2.000
100+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1384

RoHS

Date/Lot Code

Each
1+$3.850
10+$2.850
25+$2.730
50+$2.610
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8347

RoHS

Date/Lot Code

Each
1+$4.870
10+$3.600
25+$3.340
50+$3.080
100+$2.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
59AM5159

RoHS

Each
1+$3.940
10+$3.570
25+$3.340
50+$3.130
100+$2.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$4.120
10+$3.730
25+$3.500
50+$3.270
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
25AM3580

RoHS

Date/Lot Code

Each
1+$6.510
10+$5.030
25+$4.730
50+$4.430
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
03AM7664

RoHS

Date/Lot Code

Each
1+$3.500
10+$3.170
25+$2.970
50+$2.780
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
59AC8755

RoHS

Each
50+$1.660
100+$1.550
500+$1.490
1000+$1.430
2500+$1.320
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
79A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
58Y5368

RoHS

Each
10+$0.950
25+$0.899
50+$0.848
100+$0.797
500+$0.736
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
198A
7.9A
7000µohm
18mm
10mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK