0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1399

RoHS

Date/Lot Code

Each
1+$5.670
10+$4.730
25+$4.500
50+$4.260
100+$2.900
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
0.0162ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0339

RoHS

Date/Lot Code

Each
1+$4.130
10+$3.070
25+$2.810
50+$2.540
100+$2.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
185A
7.8A
0.0147ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9901

RoHS

Each
1+$4.810
10+$3.680
25+$3.350
50+$3.020
100+$2.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ0741

RoHS

Each
1+$4.680
10+$3.500
25+$3.240
50+$2.970
100+$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
204V/µs
204A
7.8A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
29AM6868

RoHS

Each
1+$3.140
10+$2.850
25+$2.670
50+$2.500
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6867

RoHS

Each
1+$3.020
10+$2.730
25+$2.560
50+$2.400
100+$2.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3191

RoHS

Each
100+$6.350
250+$6.120
500+$5.790
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
300A
7.8A
0.0137ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK