0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1483

RoHS

Date/Lot Code

Each
1+$134.520
5+$124.670
10+$114.820
25+$112.520
50+$110.230
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
180mm
C44U-T Series
-40°C
85°C
72AK1764

RoHS

Each
1+$141.750
5+$137.020
10+$126.220
25+$122.850
50+$121.500
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1700µohm
85mm
180mm
C44U-T Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK