0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1480

RoHS

Each
1+$211.660
5+$200.350
10+$189.040
25+$177.730
50+$174.180
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
C44U-T Series
-40°C
85°C
28AK7651

RoHS

Each
1+$70.770
5+$69.320
10+$67.860
25+$66.410
50+$65.080
More Pricing...
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
-
2.6kA
65A
2600µohm
85mm
135mm
B25690 Series
-40°C
85°C
72AK1761

RoHS

Each
1+$203.500
5+$196.720
10+$181.210
25+$176.370
50+$174.430
More Pricing...
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
C44U-T Series
-40°C
85°C
98AK5450

RoHS

Each
1+$132.150
5+$118.620
10+$102.390
25+$94.280
50+$88.870
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
95mm
B25695 Series
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK