Power Film Capacitors:
3,143 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.800 10+ $2.370 25+ $2.210 50+ $2.060 100+ $1.870 More Pricing... | Total:$2.80 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.01µF | ± 20% | High Frequency | Through Hole | - | - | 350V | - | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ $1.080 10+ $0.751 25+ $0.742 50+ $0.732 100+ $0.723 More Pricing... | Total:$1.08 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $2.270 10+ $1.830 25+ $1.690 50+ $1.570 100+ $1.420 More Pricing... | Total:$11.35 Min: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | Through Hole | - | - | 160V | - | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | - | KP1830 Series | - | 100°C | - | - | - | |||||
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Total:$248.05 Min: 1 / Mult: 1 | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Threaded Stud | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | |||||
74R7914 | Each | 1+ $157.220 5+ $150.920 10+ $136.010 25+ $130.910 50+ $129.020 More Pricing... | Total:$157.22 Min: 1 / Mult: 1 | Film / Foil PP | Can | - | 0.1µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
74R9397 | Each | 1+ $156.250 5+ $149.980 10+ $135.170 25+ $130.110 50+ $128.210 More Pricing... | Total:$156.25 Min: 1 / Mult: 1 | Film / Foil PP | Can | - | 0.5µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.88mm | - | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 10+ $0.874 25+ $0.804 50+ $0.735 100+ $0.665 500+ $0.588 More Pricing... | Total:$8.74 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ $0.634 25+ $0.619 50+ $0.604 100+ $0.589 500+ $0.499 More Pricing... | Total:$6.34 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ $0.424 25+ $0.413 50+ $0.402 100+ $0.391 500+ $0.334 More Pricing... | Total:$4.24 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | Through Hole | - | - | 220V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $27.270 5+ $25.760 10+ $24.250 25+ $23.030 50+ $21.820 More Pricing... | Total:$27.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $3.860 10+ $2.780 25+ $2.600 50+ $2.410 100+ $2.130 More Pricing... | Total:$3.86 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | Through Hole | - | - | - | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $3.020 10+ $2.240 25+ $2.100 50+ $1.970 100+ $1.830 More Pricing... | Total:$3.02 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $18.030 10+ $13.580 25+ $13.260 50+ $12.940 100+ $12.620 More Pricing... | Total:$18.03 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $259.110 5+ $245.810 10+ $232.500 | Total:$259.11 Min: 1 / Mult: 1 | Metallized PP | Can | - | 4500µF | ± 10% | DC Link | Stud Mount - M12 | - | - | - | - | 900V | - | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $5.540 10+ $3.700 25+ $3.390 50+ $3.080 100+ $2.770 More Pricing... | Total:$5.54 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $226.110 5+ $205.030 10+ $183.950 | Total:$226.11 Min: 1 / Mult: 1 | Metallized PP | Can | - | 2200pF | ± 10% | DC Link | Stud Mount - M12 | - | - | - | - | 1.1kV | - | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | - | - | C44U-M Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $25.930 5+ $24.480 10+ $23.040 25+ $21.890 50+ $20.730 More Pricing... | Total:$25.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $19.630 10+ $14.640 25+ $14.160 50+ $13.680 100+ $13.500 More Pricing... | Total:$19.63 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
MULTICOMP PRO | Each | 1+ $14.190 100+ $11.900 250+ $11.050 500+ $10.380 1000+ $9.860 | Total:$14.19 Min: 1 / Mult: 1 | - | Radial Box - Tabs | - | 4.7µF | ± 5% | Snubber | Panel Mount | - | - | - | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | - | MP HAPB Series | -40°C | 85°C | - | - | - | ||||
Each | 1+ $8.420 10+ $6.640 25+ $6.340 50+ $6.030 100+ $5.550 | Total:$8.42 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | Through Hole | - | - | 250V | - | 500V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | -40°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $6.700 10+ $5.740 25+ $5.390 50+ $5.030 100+ $4.020 More Pricing... | Total:$6.70 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | Through Hole | - | - | - | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $8.490 10+ $6.370 25+ $6.070 50+ $5.760 100+ $5.460 More Pricing... | Total:$8.49 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | - | 42mm | 20mm | 40mm | - | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $127.850 5+ $125.270 10+ $121.260 25+ $119.640 50+ $118.660 More Pricing... | Total:$127.85 Min: 1 / Mult: 1 | - | Can | - | 130µF | ± 10% | DC Link | Panel Mount | - | - | - | - | 900V | - | Screw | 45mm | - | 2.4kA | 60A | 1300µohm | 84.5mm | - | - | 65mm | - | - | - | B25632E Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ $4.130 10+ $3.160 25+ $2.940 50+ $2.720 100+ $2.390 More Pricing... | Total:$4.13 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $7.790 10+ $6.480 25+ $5.940 50+ $5.400 100+ $4.860 More Pricing... | Total:$7.79 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | 16µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | - | 41.5mm | 24mm | 19mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||