0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5329

RoHS

Date/Lot Code

Each
1+$167.960
5+$162.440
10+$156.910
25+$153.770
50+$150.630
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5333

RoHS

Date/Lot Code

Each
1+$205.290
5+$189.610
10+$173.920
25+$173.450
50+$172.980
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5336

RoHS

Date/Lot Code

Each
1+$199.170
5+$185.820
10+$172.470
25+$169.020
50+$165.570
More Pricing...
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
12AM6486

RoHS

Each
1+$54.430
5+$51.550
10+$48.660
25+$45.780
100+$42.650
More Pricing...
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0387

RoHS

Each
1+$36.590
5+$33.130
10+$29.660
25+$28.680
100+$27.690
More Pricing...
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
11AN6236

RoHS

Date/Lot Code

Each
1+$123.100
5+$115.510
10+$107.910
25+$104.870
50+$101.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
-
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
54AJ2657

RoHS

Each
1+$78.180
5+$76.620
10+$75.050
25+$73.490
50+$71.930
More Pricing...
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
55A
1400µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
54AJ2655

RoHS

Each
1+$66.290
5+$64.960
10+$63.640
25+$62.310
50+$60.990
More Pricing...
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
-
-
50mm
-
B25632E Series
-40°C
85°C
-
85AC1710

RoHS

Each
1+$101.100
5+$94.530
10+$87.950
25+$86.190
50+$84.430
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1675

RoHS

Each
1+$123.000
5+$108.180
10+$90.390
25+$81.500
50+$79.870
More Pricing...
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1717

RoHS

Each
1+$140.770
5+$134.890
10+$129.010
25+$123.140
50+$123.130
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1687

RoHS

Each
1+$139.590
5+$124.880
10+$107.240
25+$98.420
50+$94.360
More Pricing...
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
1400µohm
85mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK