0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1419

RoHS

Date/Lot Code

Each
1+$5.180
10+$4.770
25+$4.520
50+$4.260
100+$3.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+$3.490
10+$2.970
25+$2.760
50+$2.540
100+$2.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
33AH6579

RoHS

Date/Lot Code

Each
1+$0.970
10+$0.518
25+$0.505
50+$0.492
100+$0.479
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+$2.840
10+$2.010
25+$1.880
50+$1.750
100+$1.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+$2.860
10+$2.020
25+$1.890
50+$1.760
100+$1.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0194

RoHS

Date/Lot Code

Each
1+$5.330
10+$4.400
25+$4.200
50+$4.000
100+$3.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9905

RoHS

Each
1+$3.280
10+$2.760
25+$2.580
50+$2.410
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2785

RoHS

Each
10+$0.681
25+$0.665
50+$0.649
100+$0.633
500+$0.547
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
29AM6855

RoHS

Each
1+$2.160
10+$1.820
25+$1.700
50+$1.580
100+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6856

RoHS

Date/Lot Code

Each
1+$2.210
10+$1.870
25+$1.750
50+$1.620
100+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
03AM7666

RoHS

Each
5+$2.710
25+$2.290
100+$2.140
250+$1.990
500+$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
B32774X Series
-40°C
105°C
-
82AH1058

RoHS

Each
490+$0.501
500+$0.486
1000+$0.471
2500+$0.462
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
25AJ2796

RoHS

Each
10+$0.611
25+$0.596
50+$0.581
100+$0.566
500+$0.524
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK