Power Film Capacitors :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(8)
RMS Current (Irms)
=5.2A
1
(8)
(1)
(6)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(3)
(9)
Capacitor Case / Package
(1)
(11)
Voltage Rating
(1)
Capacitance
(2)
(1)
(8)
(1)
Capacitance Tolerance
(5)
(7)
Typical Applications
(1)
(8)
(2)
(1)
Capacitor Case Style
(1)
Capacitor Mounting
(12)
Voltage Rating VAC
(1)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.430 25+$1.740 100+$1.290 250+$1.270 500+$1.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
66K5388 RoHS | Each | 1+$6.510 10+$4.550 25+$4.430 50+$4.300 100+$4.030 More Pricing... | Double Metallized PP | Axial Leaded | - | 0.047µF | ± 10% | Snubber | - | Through Hole | - | 630V | - | 2kV | - | PC Pin | - | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | - | 34mm | - | 940C Series | -55°C | 105°C | - | - | - | |||||
Each | 10+$1.020 25+$0.953 50+$0.885 100+$0.818 1000+$0.751 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2kV | 0.033µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | - | 26.5mm | 8.5mm | 17mm | 17mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+$2.060 10+$1.450 25+$1.330 50+$1.200 100+$1.030 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.033µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 149A | 5.2A | 0.019ohm | - | 26.5mm | 8.5mm | 17mm | - | R76 Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+$1.480 10+$1.160 25+$1.060 50+$0.967 100+$0.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.610 10+$1.260 25+$1.160 50+$1.050 100+$0.939 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.590 10+$1.250 25+$1.140 50+$1.040 100+$0.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.670 10+$1.300 25+$1.200 50+$1.090 100+$0.967 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.510 10+$1.180 25+$1.080 50+$0.986 100+$0.878 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.650 10+$1.290 25+$1.190 50+$1.080 100+$0.958 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 700V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.460 10+$1.140 25+$1.050 50+$0.958 100+$0.852 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.520 10+$1.190 25+$1.090 50+$0.997 100+$0.887 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | - | 5.2A | 0.0139ohm | - | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||