0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0285

RoHS

Date/Lot Code

Each
1+$38.300
5+$34.940
10+$31.570
25+$30.850
100+$30.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
700V
PC Pin
15V/µs
1.95kA
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7044

RoHS

Date/Lot Code

Each
1+$26.190
5+$23.240
10+$20.280
25+$19.650
100+$19.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
PC Pin
6V/µs
754A
42.9A
0.0019ohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3445

RoHS

Each
1+$29.820
10+$28.620
25+$27.060
50+$24.410
100+$23.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
PC Pin
6V/µs
754A
42.9A
1900µohm
57.5mm
45mm
65mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1361

RoHS

Date/Lot Code

Each
18+$47.990
25+$42.840
50+$36.660
100+$33.570
250+$32.900
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
600V
PC Pin
15V/µs
1.95kA
42.9A
0.0021ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK