0
0 Items$0.00

Power Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3706

RoHS

Date/Lot Code

Each
1+$2.600
10+$1.780
25+$1.650
50+$1.510
100+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3702

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.390
25+$2.190
50+$1.980
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3703

RoHS

Date/Lot Code

Each
1+$3.400
10+$2.380
25+$2.180
50+$1.980
100+$1.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3328

RoHS

Date/Lot Code

Each
1+$3.730
10+$2.640
25+$2.420
50+$2.200
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
-
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
67AK1150

RoHS

Each
1+$2.460
25+$1.650
100+$1.490
250+$1.430
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1988

RoHS

Each
1+$1.300
10+$1.010
25+$0.926
50+$0.840
100+$0.743
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
50T4751

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.420
25+$2.230
50+$2.030
100+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
53X3374

RoHS

Date/Lot Code

Each
1+$2.770
25+$2.020
100+$1.780
250+$1.770
500+$1.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
82AH7528

RoHS

Each
1+$3.710
25+$2.690
100+$2.110
250+$2.050
500+$1.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
MKP1847C Series
-40°C
105°C
-
67AK1149

RoHS

Each
1+$3.030
10+$2.550
25+$2.380
50+$2.220
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
67AK1145

RoHS

Each
1+$3.720
25+$2.690
100+$2.080
250+$1.990
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
120A
3A
0.035ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
11AN6213

RoHS

Each
1+$4.000
25+$2.910
100+$2.290
250+$2.230
500+$2.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
-
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
11AN2929

RoHS

Each
1+$1.540
10+$1.220
25+$1.120
50+$1.030
100+$0.925
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3A
-
-
31mm
11mm
21mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN6237

RoHS

Each
1+$5.840
10+$4.220
25+$3.960
50+$3.690
100+$3.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
-
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
11AN2928

RoHS

Date/Lot Code

Each
1+$1.490
10+$1.180
25+$1.090
50+$1.000
100+$0.898
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3A
-
-
31mm
11mm
21mm
ECWFJ Series
-40°C
105°C
AEC-Q200
09AN4817

RoHS

Each
1+$1.390
10+$1.100
25+$1.020
50+$0.931
100+$0.835
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7669

RoHS

Each
5+$1.790
10+$1.500
15+$1.390
25+$1.290
50+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3A
0.0372ohm
-
31.5mm
9mm
18mm
B32774X Series
-40°C
105°C
-
09AN4820

RoHS

Each
1+$1.850
25+$1.540
100+$1.430
250+$1.330
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
50A
3A
0.042ohm
-
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4816

RoHS

Each
1+$1.500
10+$1.200
25+$1.110
50+$1.030
100+$0.928
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AC3520

RoHS

Date/Lot Code

Each
1+$6.200
10+$4.440
25+$4.000
50+$3.560
100+$3.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
-
32mm
13mm
23mm
MKP1847H Series
-40°C
105°C
-
74AC7083

RoHS

Each
800+$6.690
1600+$6.480
2400+$6.350
4000+$6.220
8000+$6.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
-
630V
-
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
-
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
-
62J2702

RoHS

Each
25+$22.740
50+$9.530
75+$9.040
125+$8.190
250+$7.450
More Pricing...
Metallized PP
Axial Leaded
0.015µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
2.75kV/µs
41A
3A
0.0413ohm
14mm
31mm
-
31mm
42L Series
-55°C
105°C
-
68AK5524

RoHS

Each
1+$3.280
100+$2.770
250+$2.580
500+$2.430
1000+$2.310
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
11AN6242

RoHS

Each
1+$3.180
25+$2.820
100+$2.380
250+$2.160
500+$2.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK