0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0359

RoHS

Date/Lot Code

Each
1+$28.560
5+$25.850
10+$23.130
25+$22.470
100+$21.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5609

RoHS

Each
1+$28.970
10+$27.800
25+$26.290
50+$23.720
100+$22.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
38.7A
2400µohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AK9860

RoHS

Each
1+$19.090
5+$17.130
10+$15.160
25+$14.600
100+$14.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Filter
Through Hole
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
57.5mm
45mm
65mm
FE Series
-40°C
125°C
-
45AM3723

RoHS

Each
1+$28.810
5+$25.790
10+$22.160
25+$20.350
100+$19.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
57.5mm
45mm
65mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK