0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
09AN5058

RoHS

Each
1+$18.450
5+$16.420
10+$14.390
25+$13.360
100+$12.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5062

RoHS

Each
1+$12.910
5+$12.330
10+$11.580
25+$10.360
100+$9.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5061

RoHS

Date/Lot Code

Each
1+$17.960
5+$15.990
10+$14.010
25+$13.010
100+$12.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
36AJ8814

RoHS

Each
1+$20.050
5+$17.680
10+$15.300
25+$14.970
100+$14.640
More Pricing...
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
09AN5059

RoHS

Date/Lot Code

Each
1+$13.270
5+$12.670
10+$11.900
25+$10.640
100+$10.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
800A
33A
0.0015ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK