0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5608

RoHS

Each
1+$24.750
5+$22.250
10+$19.750
25+$19.010
100+$18.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0358

RoHS

Date/Lot Code

Each
1+$24.380
5+$21.880
10+$19.380
25+$18.640
100+$17.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
61AK8383

RoHS

Each
1+$22.440
5+$19.760
10+$17.070
25+$16.790
100+$16.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK