0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1339

RoHS

Date/Lot Code

Each
1+$44.760
5+$39.610
10+$33.430
25+$30.340
100+$28.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+$26.340
5+$24.100
10+$21.850
25+$21.340
100+$20.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8752

RoHS

Date/Lot Code

Each
1+$20.080
5+$17.720
10+$15.360
25+$14.550
100+$13.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5594

RoHS

Each
1+$27.600
10+$26.490
25+$25.040
50+$22.600
100+$21.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
1.95kA
33.3A
2300µohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7025

RoHS

Each
18+$21.880
36+$21.060
54+$20.230
90+$19.530
180+$18.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9848

RoHS

Each
1+$18.170
10+$17.430
25+$16.480
50+$14.870
100+$14.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4049

RoHS

Date/Lot Code

Each
18+$17.010
36+$16.500
54+$15.990
90+$15.890
180+$15.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
1.22kA
33.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK