0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5328

RoHS

Date/Lot Code

Each
1+$112.410
5+$103.050
10+$93.680
25+$92.080
50+$90.490
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
-
-
117mm
30A
-
C44P-T Series
-30°C
70°C
01AC1665

RoHS

Each
1+$21.160
5+$18.790
10+$16.420
25+$15.770
100+$15.110
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
-
57.5mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
15AN2078

RoHS

Each
1+$16.950
5+$15.530
10+$14.100
25+$12.870
100+$11.640
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
03AM7630

RoHS

Each
1+$27.010
5+$25.830
10+$24.690
25+$22.710
100+$21.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
-
B32758 Series
-40°C
105°C
25AM8208

RoHS

Each
1+$29.330
5+$27.520
10+$25.710
25+$25.240
100+$24.760
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
29AM5468

RoHS

Each
1+$104.340
5+$99.620
10+$93.950
25+$88.760
50+$87.340
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
-
-
117mm
30A
-
C44P-T Series
-30°C
70°C
85AC1698

RoHS

Each
1+$98.010
5+$86.890
10+$73.540
25+$66.870
50+$65.220
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
01AC1663

RoHS

Each
1+$18.790
5+$16.540
10+$14.290
25+$13.730
100+$13.170
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.241kA
30A
2500µohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
01AC8369

RoHS

Each
1+$93.480
5+$89.250
10+$84.170
25+$79.520
50+$78.250
More Pricing...
Metallized PP
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
30A
-
75mm
-
-
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
85AC1697

RoHS

Date/Lot Code

Each
1+$74.500
5+$66.590
10+$58.670
25+$57.210
50+$55.750
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK