0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH4992

RoHS

Each
10+$0.569
20+$0.542
30+$0.515
50+$0.487
100+$0.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
75Y2969

RoHS

Each
10+$0.471
20+$0.461
30+$0.452
50+$0.442
100+$0.432
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK