0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6597

RoHS

Date/Lot Code

Each
1+$0.735
10+$0.376
25+$0.366
50+$0.355
100+$0.345
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
64AJ4111

RoHS

Date/Lot Code

Each
1+$4.030
10+$3.120
25+$2.910
50+$2.690
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
39AH9140

RoHS

Each
10+$0.640
25+$0.541
50+$0.441
100+$0.379
500+$0.328
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
70AH3181

RoHS

Each
300+$3.090
500+$3.040
1000+$2.980
2500+$2.900
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
110A
3.8A
0.0332ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
11AN2933

RoHS

Each
1+$1.710
25+$1.410
100+$1.310
250+$1.200
500+$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2932

RoHS

Each
1+$1.650
25+$1.370
100+$1.260
250+$1.160
500+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK