Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(4)
(1)
RMS Current (Irms)
=3.6A
1
(8)
(1)
(6)
(1)
(4)
(7)
(3)
(3)
Capacitor Case / Package
(10)
Capacitor Mounting
(10)
Qualification
(10)
Capacitance Tolerance
(1)
(9)
Capacitor Terminals
(2)
(8)
Humidity Rating
(6)
Operating Temperature Min
(6)
(4)
Dielectric Type
(5)
(5)
Typical Applications
(1)
(4)
(5)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.160 10+$0.805 25+$0.736 50+$0.666 100+$0.597 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.018µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 81A | 3.6A | 0.035ohm | 26.5mm | 6mm | 15mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$0.843 3600+$0.283 5400+$0.266 9000+$0.247 18000+$0.229 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.033µF | ± 5% | High Frequency | - | Through Hole | - | 180V | - | 250V | GRADE II (Test Condition A) | PC Pin | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
39AH9120 RoHS | Each | 10+$0.546 250+$0.426 500+$0.386 1000+$0.354 5000+$0.326 | Double Metallized PP | Radial Box - 2 Pin | 250V | 0.033µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 180V | 180V | 250V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1kV/µs | 33A | 3.6A | 0.019ohm | 13mm | 4mm | 9mm | 9mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | |||||
Each | 1+$0.742 10+$0.373 25+$0.362 50+$0.351 100+$0.340 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.027µF | ± 5% | High Frequency | - | Through Hole | - | 400V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | - | AEC-Q200 | - | ||||||
39AH9228 RoHS | Each | 10+$1.050 250+$0.816 500+$0.739 1000+$0.677 5000+$0.624 | Double Metallized PP | Radial Box - 2 Pin | 2kV | 0.018µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 81A | 3.6A | 0.035ohm | 26.5mm | 6mm | 15mm | 15mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | |||||
Each | 5+$2.260 10+$1.650 15+$1.580 25+$1.520 50+$1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | DC Link | - | Through Hole | - | - | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 3.6A | 0.0279ohm | 31.5mm | 12.5mm | 21.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
PANASONIC | Each | 1+$1.620 25+$1.340 100+$1.240 250+$1.140 500+$1.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.6A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.410 10+$1.110 25+$1.020 50+$0.925 100+$0.823 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 3.6A | 0.0231ohm | 31.5mm | 8mm | 17mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.460 10+$1.140 25+$1.050 50+$0.953 100+$0.848 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 3.6A | 0.0231ohm | 31.5mm | 8mm | 17mm | - | ECWFJ Series | -40°C | 110°C | - | AEC-Q200 | - | |||||
PANASONIC | Each | 1+$1.580 25+$1.300 100+$1.200 250+$1.110 500+$0.988 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | - | Through Hole | - | - | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.6A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | - | AEC-Q200 | - | |||||