0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6626

RoHS

Date/Lot Code

Each
1+$0.812
10+$0.420
25+$0.410
50+$0.401
100+$0.391
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
50AK8360

RoHS

Each
1+$2.070
25+$1.450
100+$1.200
250+$1.170
500+$1.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
C4AF Series
-55°C
105°C
AEC-Q200
59AM5161

RoHS

Each
5+$1.970
10+$1.350
25+$1.230
50+$1.100
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
31.5mm
11mm
19mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4807

RoHS

Each
1+$2.080
25+$1.750
100+$1.640
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7613

RoHS

Each
5+$2.300
25+$1.940
100+$1.810
250+$1.690
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
3.5A
0.0213ohm
31.5mm
11mm
19mm
B32754 Series
-40°C
105°C
-
09AN4835

RoHS

Each
1+$2.080
25+$1.750
100+$1.640
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6241

RoHS

Each
1+$4.080
10+$2.930
25+$2.700
50+$2.470
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
160A
3.5A
0.032ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
87AK9843

RoHS

Each
1+$1.950
25+$1.400
100+$1.080
250+$1.060
500+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3726

RoHS

Each
1+$1.190
10+$1.070
25+$0.912
50+$0.834
100+$0.783
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
70AH3180

RoHS

Each
300+$3.070
500+$3.020
1000+$2.970
2500+$2.880
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
100A
3.5A
0.0366ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
57X3621

RoHS

Date/Lot Code

Each
99+$2.420
100+$2.300
500+$2.190
1000+$2.070
2500+$1.990
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
35V/µs
105A
3.5A
0.014ohm
31.5mm
24mm
12mm
MKP1848S Series
-40°C
105°C
-
53X3377

RoHS

Date/Lot Code

Each
1+$4.550
10+$3.850
25+$3.710
50+$3.570
100+$3.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
09AN4837

RoHS

Date/Lot Code

Each
1+$2.070
25+$1.750
100+$1.630
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1981

RoHS

Each
1+$2.360
25+$1.610
100+$1.310
250+$1.190
500+$1.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK