0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3322

RoHS

Date/Lot Code

Each
1+$3.140
25+$2.190
100+$1.810
250+$1.630
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
19T3699

RoHS

Date/Lot Code

Each
160+$1.790
500+$1.620
1000+$1.410
2500+$1.260
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
-
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
46AM2823

RoHS

Each
1800+$0.225
3600+$0.216
5400+$0.206
9000+$0.202
18000+$0.198
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
43AC9462

RoHS

Each
10+$0.737
20+$0.687
30+$0.636
50+$0.586
100+$0.540
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
-
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
69R9797

RoHS

Date/Lot Code

Each
1+$2.630
25+$2.160
100+$1.770
250+$1.660
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
40A
2A
-
-
32mm
9mm
19mm
MKP1848 Series
-40°C
105°C
AEC-Q200
25AJ2778

RoHS

Each
10+$0.364
25+$0.308
50+$0.251
100+$0.216
500+$0.187
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
67AK1144

RoHS

Each
1+$2.830
10+$2.380
25+$2.230
50+$2.080
100+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
11AN6210

RoHS

Each
1+$3.410
25+$2.550
100+$1.640
250+$1.580
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
18X2258

RoHS

CORNELL DUBILIER
Each
1+$4.020
10+$3.610
25+$3.370
50+$3.140
100+$2.830
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
940C Series
-55°C
105°C
-
62J2700

RoHS

Each
25+$18.310
50+$7.670
75+$7.130
125+$6.250
250+$5.820
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
2.75kV/µs
28A
2A
0.0616ohm
12mm
31mm
-
31mm
42L Series
-55°C
105°C
-
33AH6620

RoHS

Each
1500+$0.304
3000+$0.296
4500+$0.287
7500+$0.278
15000+$0.268
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
29A
2A
0.078ohm
-
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
45X6217

RoHS

CORNELL DUBILIER
Each
1+$3.890
10+$3.430
25+$3.180
50+$2.920
100+$2.600
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
-
34mm
940C Series
-55°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK