Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
(1)
(1)
RMS Current (Irms)
=24.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Capacitor Mounting
(1)
(9)
Dielectric Type
(2)
(8)
Capacitor Terminals
(1)
(8)
(1)
Operating Temperature Max
(8)
(2)
Capacitor Case / Package
(2)
(7)
(1)
Typical Applications
(7)
(2)
(1)
Lead Spacing
(2)
(7)
Product Length
(2)
(7)
(1)
Operating Temperature Min
(3)
(7)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$30.820 5+$27.010 10+$23.200 25+$22.570 100+$21.940 More Pricing... | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | MKP386M Series | -55°C | 105°C | - | ||||||
PANASONIC | Each | 1+$22.720 5+$20.260 10+$17.790 25+$16.250 100+$14.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$22.720 5+$20.260 10+$17.790 25+$16.250 100+$14.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$15.990 5+$15.270 10+$14.340 25+$12.830 100+$12.090 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | - | 24.5A | 4900µohm | 57.5mm | 38mm | 57.5mm | B32778Z Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$20.890 5+$18.920 10+$16.940 25+$15.900 100+$14.850 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 72+$13.450 144+$13.320 216+$13.190 360+$13.060 720+$12.930 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 1.485kA | 24.5A | 0.0019ohm | 41.5mm | 24mm | 44mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$25.420 5+$22.790 10+$20.150 25+$18.850 100+$17.540 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$25.410 5+$22.780 10+$20.140 25+$18.700 100+$17.260 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$23.930 5+$21.330 10+$18.730 25+$17.660 100+$16.580 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 6800µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
39AH9151 RoHS | Each | 1+$19.080 10+$18.310 25+$17.310 50+$15.620 100+$14.770 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 1.485kA | 24.5A | 1900µohm | 41.5mm | 24mm | 44mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||