0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8327

RoHS

Each
1+$21.510
5+$20.260
10+$19.000
25+$18.380
100+$17.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0595

RoHS

Each
1+$25.180
50+$23.220
100+$21.620
250+$20.370
500+$19.310
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8707

RoHS

Each
30+$8.240
50+$8.080
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
37.5mm
90V/µs
810A
24.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9845

RoHS

Each
1+$12.260
25+$9.010
100+$8.660
250+$8.650
500+$8.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
810A
24.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK