0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6247

RoHS

Date/Lot Code

Each
1+$38.440
5+$35.220
10+$32.000
25+$30.430
100+$28.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
15AJ2538

RoHS

Each
1+$30.820
5+$27.070
10+$23.310
25+$22.940
100+$22.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
57.5mm
35mm
50mm
MKP1847C Series
-40°C
105°C
-
36AJ3517

RoHS

Each
1+$11.550
25+$10.810
100+$8.640
250+$8.340
500+$8.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
840A
23.5A
3200µohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
09AN5067

RoHS

Date/Lot Code

Each
1+$19.940
5+$19.110
10+$18.040
25+$16.290
100+$15.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7685

RoHS

Each
1+$14.360
5+$13.770
10+$12.990
25+$11.740
100+$11.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
09AN5069

RoHS

Each
1+$18.480
5+$17.710
10+$16.720
25+$15.100
100+$14.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5048

RoHS

Each
1+$12.370
25+$11.910
100+$10.600
250+$9.970
500+$9.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5050

RoHS

Each
1+$12.230
25+$11.760
100+$10.470
250+$9.850
500+$9.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
23.5A
0.003ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK