0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0381

RoHS

Date/Lot Code

Each
1+$16.960
25+$13.200
100+$11.890
250+$11.280
500+$10.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
52.5mm
23V/µs
575A
22.2A
0.0051ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3523

RoHS

Each
1+$20.850
5+$18.550
10+$16.250
25+$15.460
100+$14.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5615

RoHS

Each
1+$15.310
10+$14.690
25+$13.890
50+$12.530
100+$11.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
52.5mm
23V/µs
575A
22.2A
5100µohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Each
1+$12.110
25+$8.550
100+$8.050
250+$7.900
500+$7.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK