0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AC3869

RoHS

Date/Lot Code

Each
1+$98.180
5+$94.960
10+$91.730
25+$88.510
50+$86.420
More Pricing...
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
21A
-
75mm
-
-
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
-
18X0866

RoHS

CORNELL DUBILIER
Each
1+$17.690
5+$16.040
10+$14.390
25+$13.520
100+$12.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15.8V/µs
190A
21A
5200µohm
-
41.5mm
20mm
40mm
-
BLC Series
-45°C
85°C
-
09AN5049

RoHS

Each
1+$11.750
25+$11.310
100+$10.070
250+$9.470
500+$8.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN5047

RoHS

Each
1+$11.880
25+$11.440
100+$10.180
250+$9.580
500+$8.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
36AJ8816

RoHS

Each
1+$16.240
25+$12.440
100+$11.130
250+$10.510
500+$10.290
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
32AJ0531

RoHS

Each
1+$16.230
25+$12.430
100+$10.060
250+$9.890
500+$9.710
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
4700µohm
-
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
69AH7747

RoHS

Date/Lot Code

Each
1+$18.810
5+$16.910
10+$15.000
25+$14.000
100+$13.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK