Power Film Capacitors:

4 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ0316

RoHS

Date/Lot Code

Each
1+
$11.390
10+
$7.670
25+
$7.510
50+
$7.330
100+
$7.160
Total:$11.39
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
1.35kA
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+
$15.270
10+
$13.090
25+
$12.280
50+
$11.450
100+
$9.170
More Pricing...
Total:$15.27
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
450V
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0176

RoHS

Date/Lot Code

Each
1+
$10.150
10+
$6.750
25+
$6.590
50+
$6.440
Total:$10.15
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
7V/µs
294A
21.4A
0.003ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0378

RoHS

Date/Lot Code

Each
25+
$7.140
50+
$7.010
100+
$6.890
250+
$6.600
Total:$214.20
Min: 30 / Mult: 30
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
PC Pin
37.5mm
45V/µs
675A
21.4A
0.0042ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK