0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2792

RoHS

Date/Lot Code

Each
10+$0.380
20+$0.372
30+$0.363
50+$0.355
100+$0.346
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6621

RoHS

Date/Lot Code

Each
1+$0.891
10+$0.609
25+$0.548
50+$0.486
100+$0.425
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6649

RoHS

Date/Lot Code

Each
1+$0.615
10+$0.390
25+$0.376
50+$0.362
100+$0.309
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0219

RoHS

Each
10+$0.712
20+$0.666
30+$0.619
50+$0.573
100+$0.526
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9192

RoHS

Each
10+$0.616
25+$0.521
50+$0.424
100+$0.365
500+$0.316
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9455

RoHS

Each
1+$1.090
10+$0.738
25+$0.674
50+$0.609
100+$0.545
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
11AN2927

RoHS

Each
1+$1.240
10+$0.976
25+$0.897
50+$0.817
100+$0.727
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2926

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.948
25+$0.871
50+$0.793
100+$0.706
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN1102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.010
100+$0.745
250+$0.730
500+$0.715
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
1kV
-
PC Pin
22.5mm
600V/µs
-
2.3A
0.0662ohm
26.5mm
6mm
15mm
B32653A Series
-40°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK