0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.320
25+$9.200
100+$8.610
250+$8.440
500+$8.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+$11.750
25+$9.140
100+$8.220
250+$7.480
500+$7.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$11.170
25+$8.450
100+$7.760
250+$7.600
500+$7.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8358

RoHS

Each
1+$11.030
25+$8.530
100+$7.690
250+$7.540
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8364

RoHS

Each
1+$10.970
25+$8.490
100+$7.640
250+$6.960
500+$6.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
0.0047ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8725

RoHS

Date/Lot Code

Each
1+$10.450
25+$7.550
100+$6.600
250+$6.470
500+$6.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3456

RoHS

Each
1+$11.490
10+$11.020
25+$9.810
50+$9.250
100+$8.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5588

RoHS

Each
1+$11.380
10+$10.910
25+$9.710
50+$9.160
100+$8.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
900A
19.9A
3600µohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5186

RoHS

Each
1+$12.280
5+$10.500
10+$8.720
25+$8.540
100+$8.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
42.5mm
42.5mm
60mm
B32716P Series
-55°C
125°C
AEC-Q200
50AC9215

RoHS

Each
1+$8.180
10+$7.840
25+$6.980
50+$6.580
100+$5.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
255A
19.9A
3600µohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK0632

RoHS

Each
1+$10.070
10+$9.660
25+$8.600
50+$8.100
100+$7.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
400A
19.9A
4700µohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0626

RoHS

Each
1+$11.370
10+$10.900
25+$9.710
50+$9.150
100+$8.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
6000µohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2058

RoHS

Each
1+$8.390
Metallized PP
Radial Box - 4 Pin
16µF
-
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
-
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK