0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN2068

RoHS

Each
1+$13.030
25+$9.950
100+$8.840
250+$7.970
500+$7.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
1.05kA
19.3A
0.0038ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2076

RoHS

Each
1+$12.440
25+$9.460
100+$8.430
250+$7.610
500+$7.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
600A
19.3A
0.0047ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK