0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
05X8276

RoHS

Date/Lot Code

Each
1+$29.480
10+$28.330
25+$26.830
50+$24.300
100+$23.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
14V/µs
1.33kA
17.5A
0.0049ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
56AJ0350

RoHS

Date/Lot Code

Each
1+$9.170
10+$8.190
25+$7.210
50+$6.230
100+$6.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
09AN5006

RoHS

Each
1+$7.050
10+$6.780
25+$6.030
50+$5.670
100+$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5001

RoHS

Each
1+$10.160
10+$9.780
25+$8.690
50+$8.170
100+$7.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+$10.240
10+$9.860
25+$8.760
50+$8.240
100+$7.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4947

RoHS

Each
1+$6.680
10+$6.430
25+$5.720
50+$5.370
100+$4.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4949

RoHS

Each
1+$6.620
10+$6.370
25+$5.670
50+$5.330
100+$4.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
450A
17.5A
0.0045ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5005

RoHS

Each
1+$7.120
10+$6.860
25+$6.100
50+$5.730
100+$5.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
17.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK