0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6614

RoHS

Date/Lot Code

Each
1+$9.890
10+$7.850
25+$7.440
50+$7.030
100+$6.650
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+$10.090
10+$8.010
25+$7.600
50+$7.180
100+$6.800
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+$10.530
10+$8.390
25+$7.960
50+$7.530
100+$7.130
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+$10.010
10+$7.650
25+$7.380
50+$7.120
100+$6.670
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Each
1+$9.810
10+$7.780
25+$7.350
50+$6.930
100+$6.520
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+$7.830
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
56AJ0326

RoHS

Each
25+$7.000
50+$6.520
100+$5.940
500+$5.520
1000+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
555A
17.3A
0.0051ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
24AJ0353

RoHS

Date/Lot Code

Each
1+$7.670
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
61AK8378

RoHS

Each
1+$9.380
10+$7.440
25+$7.060
50+$6.680
100+$6.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
4300µohm
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK