0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3510

RoHS

Each
1+$15.990
10+$10.630
25+$8.550
50+$6.470
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
5100µohm
42mm
24mm
44mm
16.1A
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5611

RoHS

Date/Lot Code

Each
1+$9.200
10+$8.490
25+$7.460
50+$6.430
100+$6.060
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7728

RoHS

Each
1+$9.660
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6574

RoHS

Each
1+$20.320
10+$16.670
25+$15.940
50+$15.200
100+$14.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+$19.100
10+$16.380
25+$15.780
50+$15.180
100+$14.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7727

RoHS

Each
1+$14.160
10+$11.340
25+$10.700
50+$10.060
100+$9.250
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
69AH7695

RoHS

Each
1+$24.560
10+$19.690
25+$18.540
50+$17.390
100+$16.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Each
1+$24.900
10+$18.110
25+$17.320
50+$16.540
100+$16.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
7800µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK