0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6243

RoHS

Date/Lot Code

Each
1+$16.630
10+$12.390
25+$12.190
50+$11.990
100+$11.790
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
42mm
24mm
44mm
C4AK Series
-55°C
135°C
AEC-Q200
86AK7382

RoHS

Each
1+$7.270
10+$5.580
25+$5.390
50+$5.190
100+$5.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
59AC8715

RoHS

Each
25+$5.780
50+$4.810
100+$4.750
250+$4.680
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
37.5mm
32V/µs
320A
16.6A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4056

RoHS

Each
50+$4.150
100+$4.000
500+$3.830
1000+$3.680
2500+$3.530
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
320A
16.6A
-
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK