0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3528

RoHS

Each
1+$9.220
25+$6.490
100+$6.130
250+$6.010
500+$5.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
Radial Leaded
40V/µs
400A
15.9A
6000µohm
42mm
24mm
44mm
14.9A
C4AU Series
-55°C
105°C
AEC-Q200
83AH9903

RoHS

Each
1+$8.460
25+$6.110
100+$4.960
250+$4.860
500+$4.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
16V/µs
229A
15.9A
5400µohm
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1401

RoHS

Date/Lot Code

Each
48+$6.810
50+$6.420
100+$5.820
250+$5.610
500+$5.310
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
35V/µs
490A
15.9A
0.0059ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK