0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8724

RoHS

Date/Lot Code

Each
1+$6.910
10+$4.300
25+$4.010
50+$3.710
100+$3.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
172A
15.6A
0.0053ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1354

RoHS

Date/Lot Code

Each
1+$9.460
10+$7.330
25+$7.040
50+$6.750
100+$6.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8350

RoHS

Date/Lot Code

Each
1+$11.580
10+$8.350
25+$8.240
50+$8.140
100+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
50AC9214

RoHS

Each
1+$7.670
10+$5.130
25+$4.850
50+$4.560
100+$4.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
37.5mm
9V/µs
172A
15.6A
5300µohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7725

RoHS

Each
1+$13.360
10+$10.680
25+$10.150
50+$9.610
100+$9.110
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7726

RoHS

Each
1+$13.360
10+$10.670
25+$10.020
50+$9.380
100+$8.630
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7381

RoHS

Each
1+$6.500
10+$4.960
25+$4.740
50+$4.520
100+$4.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
5900µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
45AM3721

RoHS

Each
1+$6.600
10+$6.260
25+$5.610
50+$5.050
100+$4.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
5900µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
21AM0017

RoHS

Each
50+$6.220
100+$5.950
250+$4.960
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
15.6A
0.0053ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK