0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1369

RoHS

Date/Lot Code

Each
1+$6.370
10+$5.860
25+$5.650
50+$5.450
100+$5.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0250

RoHS

Date/Lot Code

Each
1+$7.020
10+$5.260
25+$5.070
50+$4.890
100+$4.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
30V/µs
450A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2015

RoHS

Each
1+$5.420
10+$4.880
25+$4.440
50+$4.140
100+$3.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$5.240
10+$4.720
25+$4.300
50+$4.000
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$5.280
10+$4.760
25+$4.330
50+$4.030
100+$3.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
33AH7045

RoHS

Date/Lot Code

Each
1+$6.130
10+$5.410
25+$5.020
50+$4.610
100+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
13V/µs
196A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
29M0528

RoHS

Each
1+$5.850
10+$3.920
25+$3.810
50+$3.700
100+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0058ohm
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
82AH6910

RoHS

Each
1+$5.900
10+$4.530
25+$4.260
50+$3.990
100+$3.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
5400µohm
31.5mm
22mm
36.5mm
B32674D Series
-40°C
105°C
AEC-Q200
09AN4965

RoHS

Each
1+$6.380
10+$5.780
25+$5.420
50+$5.070
100+$4.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4987

RoHS

Each
1+$6.830
10+$6.180
25+$5.800
50+$5.420
100+$4.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4985

RoHS

Each
1+$6.920
10+$6.260
25+$5.870
50+$5.490
100+$4.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7682

RoHS

Each
1+$6.890
10+$6.630
25+$5.900
50+$5.550
100+$5.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14.5A
8100µohm
42mm
28mm
42.5mm
B32776YZ Series
-40°C
105°C
-
09AN4929

RoHS

Each
1+$6.480
10+$5.870
25+$5.500
50+$5.140
100+$4.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
360A
14.5A
0.0055ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4996

RoHS

Each
1+$6.560
10+$5.940
25+$5.560
50+$5.200
100+$4.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4963

RoHS

Each
1+$6.380
10+$5.780
25+$5.420
50+$5.070
100+$4.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4997

RoHS

Date/Lot Code

Each
1+$5.960
10+$5.390
25+$5.050
50+$4.720
100+$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
550A
14.5A
0.003ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8735

RoHS

Each
50+$8.630
100+$8.280
250+$7.010
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
37.5mm
13V/µs
196A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
05X8265

RoHS

Date/Lot Code

Each
100+$11.260
250+$10.970
500+$10.380
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
21V/µs
840A
14.5A
0.0054ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
63R8447

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
22V/µs
-
14.5A
7800µohm
42mm
28mm
37mm
B32776 Series
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK