0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
77AH4651

RoHS

Each
1+$5.130
100+$4.230
250+$3.890
500+$3.630
1000+$3.420
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
800V/µs
544A
13.6A
5000µohm
46mm
29mm
-
MP SI Series
-40°C
85°C
-
72AK6593

RoHS

Each
1+$7.710
10+$6.020
25+$5.690
50+$5.350
100+$4.960
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6595

RoHS

Each
1+$7.860
10+$6.140
25+$5.800
50+$5.460
100+$5.060
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6659

RoHS

Each
1+$8.200
10+$6.430
25+$6.070
50+$5.720
100+$5.320
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6660

RoHS

Each
1+$8.460
10+$6.630
25+$6.270
50+$5.910
100+$5.500
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6594

RoHS

Each
1+$7.940
10+$6.210
25+$5.860
50+$5.510
100+$5.130
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6596

RoHS

Each
1+$8.090
10+$6.340
25+$5.990
50+$5.640
100+$5.240
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6560

RoHS

Each
1+$15.340
10+$12.030
25+$11.580
50+$11.130
100+$10.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
69AH7683

RoHS

Date/Lot Code

Each
1+$16.600
10+$13.440
25+$12.810
50+$12.170
100+$11.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7682

RoHS

Each
1+$16.600
10+$13.440
25+$12.810
50+$12.170
100+$11.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
24AJ0346

RoHS

Each
1+$8.490
10+$6.460
25+$6.010
50+$5.560
100+$5.250
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AJ0345

RoHS

Each
1+$5.750
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6561

RoHS

Each
1+$14.270
10+$11.400
25+$11.000
50+$10.590
100+$10.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
750A
13.6A
9100µohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK