Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(8)
(1)
(2)
(6)
RMS Current (Irms)
=13.5A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(2)
(15)
Capacitor Case / Package
(1)
(1)
(8)
(7)
(1)
Voltage Rating
(1)
Capacitance
(1)
(2)
(1)
(3)
(1)
(2)
(3)
(2)
Capacitance Tolerance
(1)
(9)
(7)
Typical Applications
(3)
(11)
(2)
(1)
(1)
Capacitor Case Style
(1)
Capacitor Mounting
(1)
(16)
Voltage Rating VAC
(1)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.570 25+$9.320 100+$8.730 250+$8.510 500+$8.310 More Pricing... | Metallized PP | Axial Leaded | - | 0.15µF | ± 10% | Snubber | - | Through Hole | - | 500V | - | 2kV | - | PC Pin | - | 2.879kV/µs | 432A | 13.5A | 0.005ohm | 29.5mm | 46mm | - | 46mm | - | 942C Series | -55°C | 105°C | - | - | - | ||||||
Each | 1+$6.380 10+$4.690 25+$4.400 50+$4.120 100+$3.830 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 12µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$9.370 10+$7.130 25+$6.420 50+$5.700 100+$5.470 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.82µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 500V/µs | 410A | 13.5A | 0.006ohm | - | 41.5mm | 20mm | 40mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.450 10+$4.080 25+$3.810 50+$3.530 100+$3.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4.7µF | ± 10% | DC Link | - | Through Hole | - | - | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13.5A | 6000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.810 10+$4.320 25+$4.120 50+$3.930 100+$3.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 6.8µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$5.860 10+$5.270 25+$4.920 50+$4.580 100+$4.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8.2µF | ± 10% | DC Link | - | Through Hole | - | - | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 13.5A | 4300µohm | - | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
12AN6388 RoHS | Each | 1+$4.920 | - | Radial Box - 4 Pin | - | 13µF | - | DC Link | - | - | - | - | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 455A | 13.5A | 0.0063ohm | - | 42mm | - | 24mm | - | C4AQ-M Series | -55°C | - | - | - | - | |||||
15AN2116 RoHS | Each | 1+$40.590 | Metallized PP | Can | - | 83µF | -5%, +15% | Power Factor Correction, AC Harmonic Filtering | - | Panel Mount | - | 415V | - | 600V | - | Threaded Stud | - | - | - | 13.5A | - | - | - | - | 133mm | - | C93 Series | - | 55°C | - | - | - | |||||
09AN4911 RoHS | Each | 1+$6.950 10+$6.250 25+$5.830 50+$5.430 100+$4.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
09AN4927 RoHS | Each | 1+$7.420 10+$5.620 25+$5.310 50+$5.000 100+$4.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 12µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
09AN4928 RoHS | Each | 1+$5.930 10+$5.340 25+$4.980 50+$4.630 100+$4.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 12µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 360A | 13.5A | 0.006ohm | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
09AN4912 RoHS | Each | 1+$6.900 10+$6.210 25+$5.790 50+$5.390 100+$4.860 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 9µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | - | 42mm | 24mm | 44mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
Each | 58+$4.870 116+$4.020 174+$3.980 290+$3.950 580+$3.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 6.8µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition B) | PC Pin | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 100+$11.210 200+$11.030 300+$10.860 500+$10.680 1000+$10.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 35µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 735A | 13.5A | 0.0062ohm | - | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | - | - | ||||||
Each | 100+$19.780 200+$19.610 300+$19.440 500+$19.270 1000+$18.880 More Pricing... | Metallized PP | Radial Box - 6 Pin | - | 50µF | ± 5% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | - | 7V/µs | 350A | 13.5A | 0.0035ohm | - | 57.5mm | 62mm | 15mm | - | MKP1848S Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+$6.240 10+$5.620 25+$5.280 50+$4.920 100+$4.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 6.8µF | ± 10% | AC Filter | - | Through Hole | - | 310V | - | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 218A | 13.5A | - | - | 42mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+$8.940 100+$7.550 250+$7.030 500+$6.620 1000+$6.310 | Double Metallized PP | Radial Box - 2 Pin | 1kV | 0.82µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 600V | 600V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 500V/µs | 410A | 13.5A | 6000µohm | - | 41.5mm | 20mm | 40mm | 40mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
Each | 60+$5.910 120+$5.350 180+$5.220 300+$5.100 600+$4.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 13µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 455A | 13.5A | 0.0063ohm | - | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||