0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.010
10+$3.770
25+$3.500
50+$3.220
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0024

RoHS

Date/Lot Code

Each
1+$7.870
10+$6.110
25+$5.860
50+$5.600
100+$5.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
77AH4686

RoHS

Each
1+$5.380
10+$4.810
25+$4.460
50+$4.120
100+$3.680
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
36AJ3527

RoHS

Each
1+$7.610
25+$5.930
100+$5.160
250+$4.950
500+$4.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
320A
13.2A
7500µohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
38AJ1386

RoHS

Each
64+$4.410
100+$3.960
500+$3.780
1000+$3.600
2500+$3.510
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
560A
13.2A
0.0073ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH1071

RoHS

Each
84+$6.750
100+$6.640
500+$6.520
1000+$6.220
2500+$6.080
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
351A
13.2A
0.0061ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK