Power Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.450 10+ $6.860 25+ $6.680 50+ $6.500 100+ $6.320 More Pricing... | Total:$8.45 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 40V/µs | 160A | 12.4A | 0.0128ohm | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $4.500 10+ $3.000 25+ $2.800 50+ $2.610 100+ $2.460 More Pricing... | Total:$4.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 715A | 12.4A | 0.0064ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||