0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8769

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.020
25+$3.810
50+$3.590
100+$3.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
PC Pin
37.5mm
22V/µs
132A
11.8A
0.0094ohm
-
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+$6.200
10+$4.730
25+$4.390
50+$4.050
100+$3.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5375

RoHS

Date/Lot Code

Each
1+$16.750
5+$15.000
10+$13.240
25+$12.040
100+$10.830
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
940C Series
-55°C
105°C
-
59AC8779

RoHS

Date/Lot Code

Each
1+$4.460
10+$3.200
25+$2.920
50+$2.640
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
-
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9916

RoHS

Each
1+$6.460
10+$4.950
25+$4.860
50+$4.780
100+$4.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
-
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5578

RoHS

Each
1+$4.050
10+$3.010
25+$2.930
50+$2.850
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
65V/µs
553A
11.8A
7100µohm
-
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AM3582

RoHS

Each
1+$10.320
25+$7.650
100+$7.520
250+$7.400
500+$7.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
50AC9258

RoHS

Each
1+$5.820
10+$5.240
25+$4.930
50+$4.590
100+$4.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
Radial Leaded
37.5mm
22V/µs
132A
11.8A
9400µohm
-
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8768

RoHS

Each
64+$3.240
100+$3.100
1000+$3.050
2500+$2.990
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
PC Pin
27.5mm
33V/µs
148A
11.8A
0.0082ohm
-
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9268

RoHS

Each
1+$4.360
10+$3.930
25+$3.690
50+$3.440
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
Radial Leaded
27.5mm
29V/µs
145A
11.8A
8200µohm
-
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9257

RoHS

Each
1+$4.310
10+$3.890
25+$3.650
50+$3.400
100+$3.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
Radial Leaded
27.5mm
33V/µs
148A
11.8A
8200µohm
-
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1421

RoHS

Date/Lot Code

Each
60+$5.670
100+$5.570
500+$5.460
1000+$5.020
2500+$4.920
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.1kV
PC Pin
-
40V/µs
300A
11.8A
0.0091ohm
-
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK