0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0271

RoHS

Date/Lot Code

Each
1+$4.820
10+$3.560
25+$3.330
50+$3.090
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8.8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK8363

RoHS

Each
1+$5.940
10+$4.510
25+$4.340
50+$4.180
100+$4.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6591

RoHS

Date/Lot Code

Each
1+$4.150
25+$2.990
100+$2.280
250+$2.200
500+$2.120
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
56AJ0263

RoHS

Date/Lot Code

Each
1+$3.870
10+$2.780
25+$2.650
50+$2.520
100+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
488A
10.9A
0.0073ohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
39AH9124

RoHS

Each
1+$2.300
25+$1.610
100+$1.140
250+$1.120
500+$1.110
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
83AH9885

RoHS

Each
1+$3.620
10+$3.260
25+$3.070
50+$2.860
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
19V/µs
145A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9134

RoHS

Each
1+$3.250
100+$2.750
250+$2.560
500+$2.410
1000+$2.290
Double Metallized PP
Radial Box - 2 Pin
400V
0.82µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
32mm
13mm
22mm
22mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
13AJ5585

RoHS

Each
1+$4.140
10+$3.480
25+$3.250
50+$3.040
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
65V/µs
488A
10.9A
7300µohm
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AK0631

RoHS

Each
1+$5.730
100+$4.840
250+$4.510
500+$4.250
1000+$4.040
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
82AH0165

RoHS

Each
80+$2.830
160+$2.760
240+$2.700
400+$2.630
800+$2.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
19V/µs
145A
10.9A
0.0073ohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
33AH6667

RoHS

Each
112+$7.400
224+$7.260
336+$7.110
560+$6.970
1120+$6.830
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
0.008ohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9210

RoHS

Each
1+$10.850
10+$10.400
25+$9.260
50+$8.730
100+$7.910
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
8000µohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK