0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5673

RoHS

Each
1+$15.440
25+$13.520
100+$10.690
250+$10.480
500+$10.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
72AK6585

RoHS

Each
1+$9.660
25+$7.400
100+$6.210
250+$6.090
500+$5.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
50AK0605

RoHS

Date/Lot Code

Each
1+$5.780
10+$4.170
25+$3.910
50+$3.650
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6586

RoHS

Each
1+$9.720
25+$7.510
100+$6.130
250+$6.040
500+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3149

RoHS

Each
100+$7.580
200+$7.430
300+$7.280
500+$7.130
1000+$7.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
230A
10.4A
0.0109ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3174

RoHS

Each
100+$8.650
200+$8.640
300+$8.630
500+$8.620
1000+$8.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
10.4A
0.0108ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3173

RoHS

Each
100+$8.350
200+$8.190
300+$8.030
500+$7.870
1000+$7.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
10.4A
0.0108ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
56AJ0362

RoHS

Each
80+$2.850
160+$2.800
240+$2.760
400+$2.710
800+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
420A
10.4A
0.0081ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7708

RoHS

Each
1+$9.630
25+$8.520
100+$7.190
250+$6.530
500+$6.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7707

RoHS

Each
1+$10.140
25+$7.870
100+$6.530
250+$6.450
500+$6.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
11AN2917

RoHS

Each
1+$2.170
25+$1.810
100+$1.680
250+$1.560
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2916

RoHS

Each
1+$2.240
25+$1.870
100+$1.740
250+$1.610
500+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2914

RoHS

Each
1+$2.260
25+$1.890
100+$1.760
250+$1.620
500+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2915

RoHS

Each
1+$2.200
25+$1.840
100+$1.710
250+$1.580
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
22.5mm
65V/µs
-
10.4A
0.002ohm
27mm
17.5mm
26.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK